MY4Z DC6 (S)

Heilind Number:OMIMY4Z DC6 (S)
Manufacturer:Omron Industrial
Manufacturer Number:MY4Z DC6 (S)
ECAD Model:
3D Model

Description:

SUPER MY MY4ZDC6S

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial MY4Z DC6 (S)
Series:MY(S)
Mount Type:Through Hole
Coil Current:151 mA
Coil Voltage:6 VDC
Coil Resistance:39.8 Ohm
Contact Material:Silver Alloy
Power Consumption:0.9 W
Switching Voltage:250 VAC
Contact Termination:Plug-In
Contact Configuration:4PDT
Contact Current Rating:5 A
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-55 °C
SKU:OMIMY4Z DC6 (S)

Detailed Description

Introducing the SUPER MY MY4ZDC6S Power Relay, a reliable and efficient component designed for through-hole mounting. Built with high-quality silver alloy contacts, this relay ensures optimal performance in a wide range of operating temperatures, from -55°C to 70°C. With a coil resistance of 39.8 Ohm and a coil current of 151 mA at 6 VDC, it offers a power consumption of 0.9 W. Its 4PDT contact configuration and 5 A contact current rating make it suitable for diverse applications. The switching voltage of 250 VAC and plug-in contact termination further enhance its versatility. Trust in the MY4ZDC6S for dependable power relay solutions in industrial and commercial settings.