MY4ZH-AC24

Heilind Number:OMIMY4ZH-AC24
Manufacturer:Omron Industrial
Manufacturer Number:MY4ZH-AC24
ECAD Model:
3D Model

Description:

4PDT HERM SLD 24VAC

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial MY4ZH-AC24
Series:MYH
Mount Type:Socket Mount
Contact Material:Silver Alloy
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-55 °C
Coil Resistance:180 Ohm
Coil Current:46 mA, 53.8 mA
Coil Voltage:24 VAC
Power Consumption:0.9 - 1.3 VA
Contact Configuration:4PDT
Contact Current Rating:3 A
Switching Voltage:250 VAC
Contact Termination:Plug-In
SKU:OMIMY4ZH-AC24

Detailed Description

The MYH series Socket Mount Power Relay, with SKU MY4ZH-AC24, is a reliable and durable component designed for high-performance applications. Featuring Silver Alloy contact material, this relay ensures efficient and low-resistance signal transmission. With a wide operating temperature range of -55°C to 70°C, it is suitable for use in various environments. The 4PDT contact configuration and 3A contact current rating make it ideal for handling multiple circuits simultaneously. RoHS compliant, it meets international standards for environmental responsibility. The Plug-In contact termination allows for easy installation. The coil resistance of 180 Ohm and coil current of 46-53.8 mA, powered by 24 VAC, provide efficient operation with a power consumption of 0.9-1.3 VA. With a switching voltage of 250 VAC, this relay offers robust performance for your power management needs. Though not hi-rel certified, its performance and durability make it a standout choice in the realm of power relays.