MY4ZH-DC24

Heilind Number:OMIMY4ZH-DC24
Manufacturer:Omron Industrial
Manufacturer Number:MY4ZH-DC24
ECAD Model:
3D Model

Description:

RELAY GEN PURPOSE 4PDT 3A 24V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial MY4ZH-DC24
Series:MYH
Mount Type:Socket Mount
Contact Material:Silver Alloy
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-55 °C
Coil Resistance:650 Ohm
Coil Current:36.9 mA
Coil Voltage:24 VDC
Power Consumption:0.9 W
Contact Configuration:4PDT
Contact Current Rating:3 A
Switching Voltage:250 VAC
Contact Termination:Plug-In
SKU:OMIMY4ZH-DC24

Detailed Description

Introducing the RELAY GEN PURPOSE 4PDT 3A 24V, a high-performance component from the MYH series designed for reliable and efficient power relay operations. Featuring socket mount compatibility, this relay offers seamless integration into various systems. Crafted with silver alloy contacts, it ensures long-lasting durability and optimal conductivity. With a wide operating temperature range from -55°C to 70°C, it is suitable for diverse environmental conditions. The coil resistance of 650 Ohm and coil current of 36.9 mA, along with a coil voltage of 24 VDC, guarantee efficient power consumption at 0.9 W. The 4PDT contact configuration and 3A contact current rating, with a switching voltage of 250 VAC, make it ideal for versatile applications. While not RoHS compliant, its plug-in contact termination simplifies installation. Explore the MY4ZHDC24 for seamless power relay solutions.