MY4ZH-US AC24

Heilind Number:OMIMY4ZH-US AC24
Manufacturer:Omron Industrial
Manufacturer Number:MY4ZH-US AC24
ECAD Model:
3D Model

Description:

GENERAL PURPOSE RELAY MY4ZHUSAC24NC

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial MY4ZH-US AC24
Series:MYH
Mount Type:Through Hole
Coil Current:46 mA, 53.8 mA
Coil Voltage:24 VAC
Coil Resistance:180 Ohm
Contact Material:Silver Alloy
Power Consumption:0.9 - 1.1 VA
Switching Voltage:250 VAC
Contact Termination:Plug-In
Contact Configuration:4PDT
Contact Current Rating:3 A
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-55 °C
SKU:OMIMY4ZH-US AC24

Detailed Description

The GENERAL PURPOSE RELAY MY4ZHUSAC24NC is a reliable component designed for various power relay applications. Part of the MYH series, this relay features a Through Hole mount type and Silver Alloy contact material, ensuring durability and efficient performance. With a wide operating temperature range from -55°C to 70°C, it is suitable for use in diverse environments. The coil resistance of 180 Ohm and coil current of 46-53.8 mA at a coil voltage of 24 VAC make it energy-efficient, with a low power consumption of 0.9-1.1 VA. The 4PDT contact configuration allows for versatile switching capabilities, while the contact current rating of 3 A and switching voltage of 250 VAC ensure reliable operation. The plug-in contact termination simplifies installation, making this relay a convenient and high-quality solution for power relay needs.