MY4ZH-US DC12

Heilind Number:OMIMY4ZH-US DC12
Manufacturer:Omron Industrial
Manufacturer Number:MY4ZH-US DC12
ECAD Model:
3D Model

Description:

GENERAL PURPOSE RELAY MY4ZHUSDC12NC

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial MY4ZH-US DC12
Series:MYH
Mount Type:Through Hole
Contact Material:Silver Alloy
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-55 °C
Coil Resistance:165 Ohm
Coil Current:72.7 mA
Coil Voltage:12 VDC
Power Consumption:0.9 mW
Contact Configuration:4PDT
Contact Current Rating:3 A
Switching Voltage:250 VAC
Contact Termination:Plug-In
SKU:OMIMY4ZH-US DC12

Detailed Description

Introducing the GENERAL PURPOSE RELAY MY4ZHUSDC12NC from the MYH series, a reliable component designed for various power relay applications. Featuring a Through Hole mount type, this relay ensures easy and secure installation. The contact material, Silver Alloy, guarantees efficient and durable performance. With a wide operating temperature range of -55 °C to 70 °C, it is suitable for use in diverse environments. The coil resistance of 165 Ohm, coil current of 72.7 mA, and coil voltage of 12 VDC, along with low power consumption of 0.9 mW, make it energy-efficient. The 4PDT contact configuration and contact current rating of 3 A, switching voltage of 250 VAC, and Plug-In contact termination offer versatile functionality. Whether in industrial settings or electronic appliances, this relay, with its high-quality construction and specifications, ensures reliable operation.