MY4ZH-US DC24

Heilind Number:OMIMY4ZH-US DC24
Manufacturer:Omron Industrial
Manufacturer Number:MY4ZH-US DC24
ECAD Model:
3D Model

Description:

GENERAL PURPOSE RELAY POWER RELAYS

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial MY4ZH-US DC24
Series:MYH
Mount Type:Through Hole
Coil Current:36.3 mA
Coil Voltage:24 VDC
Coil Resistance:662 Ohm
Contact Material:Silver Alloy
Power Consumption:0.9 mW
Switching Voltage:250 VAC
Contact Termination:Plug-In
Contact Configuration:4PDT
Contact Current Rating:3 A
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-55 °C
SKU:OMIMY4ZH-US DC24

Detailed Description

Introducing our DC24 General Purpose Relay, part of the MYH series, designed for reliable power relay operations. With a through-hole mount type and silver alloy contact material, this relay ensures efficient performance even in demanding environments. Operating within a wide temperature range from -55°C to 70°C, it is suitable for various applications. The 4PDT contact configuration offers versatile switching capabilities, with a contact current rating of 3A and a switching voltage of 250VAC. RoHS compliant and featuring plug-in contact termination, this relay meets international standards for environmental responsibility. With a low coil resistance of 662 Ohm and a coil current of 36.3 mA at 24VDC, it consumes minimal power at 0.9 mW. Whether for industrial, automotive, or telecommunications use, the MY4ZHUSDC24 relay delivers high performance and durability, making it a reliable choice for your power relay needs.