MY4ZIN-CR AC220/240 (S

Heilind Number:OMIMY4ZIN-CR AC220/240 (S
Manufacturer:Omron Industrial
Manufacturer Number:MY4ZIN-CR AC220/240 (S
ECAD Model:
3D Model

Description:

SUPER MY MY4ZINCRAC220240S

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial MY4ZIN-CR AC220/240 (S
Series:MY
Coil Type:Latching
Mount Type:DIN Rail Mount
Coil Current:4.2 mA, 4.6 mA, 4.8 mA, 5.3 mA
Coil Voltage:220/240 VAC
Coil Resistance:18790 Ohm
Contact Material:Silver Alloy
Power Consumption:0.9 - 1.3 VA
Switching Voltage:250 VAC
Contact Termination:Plug-In
Contact Configuration:4PDT
Contact Current Rating:5 A
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-55 °C
SKU:OMIMY4ZIN-CR AC220/240 (S

Detailed Description

The SUPER MY MY4ZINCRAC220240S power relay, part of the MY series, is designed for reliable performance in industrial applications. With a DIN Rail mount, this relay features silver alloy contacts for efficient conductivity. Operating between -55 °C to 70 °C, it offers a wide temperature range. The coil resistance of 18790 Ohm and coil current options of 4.2 mA, 4.6 mA, 4.8 mA, and 5.3 mA ensure versatile compatibility. Powered by 220/240 VAC, the relay consumes 0.9 - 1.3 VA. With a 4PDT contact configuration and a 5 A contact current rating, it provides robust switching capabilities. The latching coil type and switching voltage of 250 VAC further enhance its performance. Termination is easy with the plug-in design. Ideal for power management, this relay guarantees efficient and durable operation in various settings.