MY4ZIN-D2 DC12 (S)

Heilind Number:OMIMY4ZIN-D2 DC12 (S)
Manufacturer:Omron Industrial
Manufacturer Number:MY4ZIN-D2 DC12 (S)
ECAD Model:
3D Model

Description:

SUPER MY MY4ZIND2DC12S

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial MY4ZIN-D2 DC12 (S)
Series:MY(S)
Mount Type:Through Hole
Contact Material:Silver Alloy
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-55 °C
Coil Resistance:160 Ohm
Coil Current:75 mA
Coil Voltage:12 VDC
Power Consumption:0.9 W
Contact Configuration:4PDT
Contact Current Rating:5 A
Switching Voltage:250 VAC
Contact Termination:Plug-In
SKU:OMIMY4ZIN-D2 DC12 (S)

Detailed Description

Introducing the SUPER MY MY4ZIND2DC12S power relay, a dependable component designed for through-hole mounting. Crafted with silver alloy contacts, this relay ensures reliable conductivity and longevity. With a wide operating temperature range of -55°C to 70°C, it is suitable for various environments. The 4PDT contact configuration allows for versatile switching applications, while the 5A contact current rating and 250VAC switching voltage make it ideal for power control. Featuring a coil resistance of 160 Ohm and a 12VDC coil voltage, it offers efficient performance with a low power consumption of 0.9W. The plug-in contact termination simplifies installation. Trust in the MY4ZIND2DC12S for your power relay needs.