MY4ZIN-D2 DC24 (S)

Heilind Number:OMIMY4ZIN-D2 DC24 (S)
Manufacturer:Omron Industrial
Manufacturer Number:MY4ZIN-D2 DC24 (S)
ECAD Model:
3D Model

Description:

SUPER MYMY4ZIND2DC24S

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial MY4ZIN-D2 DC24 (S)
Series:MY(S)
Mount Type:Through Hole
Contact Material:Silver Alloy
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-55 °C
Coil Resistance:636 Ohm
Coil Current:37.7 mA
Coil Voltage:24 VDC
Power Consumption:0.9 W
Contact Configuration:4PDT
Contact Current Rating:5 A
Switching Voltage:250 VAC
Contact Termination:Plug-In
SKU:OMIMY4ZIN-D2 DC24 (S)

Detailed Description

The SUPER MYMY4ZIND2DC24S is a high-performance power relay from the MY(S) series, designed for reliable through-hole mounting. Featuring silver alloy contact material, it ensures efficient conductivity and durability in a wide operating temperature range from -55°C to 70°C. With a coil resistance of 636 Ohm and a coil voltage of 24 VDC, this relay consumes just 0.9W of power while delivering a contact configuration of 4PDT and a contact current rating of 5A. With a switching voltage of 250VAC, it is suitable for various industrial applications. RoHS compliant and featuring plug-in contact termination, the MY4ZIND2DC24S combines performance and convenience in a compact and efficient package.