MY4ZIN-D2 DC48 (S)

Heilind Number:OMIMY4ZIN-D2 DC48 (S)
Manufacturer:Omron Industrial
Manufacturer Number:MY4ZIN-D2 DC48 (S)
ECAD Model:
3D Model

Description:

SUPER MY MY4ZIND2DC48S

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial MY4ZIN-D2 DC48 (S)
Series:MY(S)
Mount Type:Through Hole
Contact Material:Silver Alloy
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-55 °C
Coil Resistance:2560 Ohm
Coil Current:18.8 mA
Coil Voltage:48 VDC
Power Consumption:0.53 W
Contact Configuration:4PDT
Contact Current Rating:3 A
Switching Voltage:250 VAC
Contact Termination:Plug-In
SKU:OMIMY4ZIN-D2 DC48 (S)

Detailed Description

Introducing the SUPER MY MY4ZIND2DC48S power relay, part of the MY(S) series. Designed for reliable performance in a variety of applications, this through-hole mount relay features silver alloy contacts for optimal conductivity. With a wide operating temperature range from -55°C to 70°C, it is suitable for use in diverse environments. The 4PDT contact configuration allows for versatile switching capabilities, with a contact current rating of 3A and switching voltage of 250VAC. The plug-in termination makes installation easy. Boasting a coil resistance of 2560 Ohm and a low power consumption of 0.53W, this relay is both efficient and durable. Whether in industrial, automotive, or telecommunications settings, the MY4ZIND2DC48S offers high performance you can rely on.