MY4ZIN AC12 (S)

Heilind Number:OMIMY4ZIN AC12 (S)
Manufacturer:Omron Industrial
Manufacturer Number:MY4ZIN AC12 (S)
ECAD Model:
3D Model

Description:

SUPER MY MY4ZINAC12S

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial MY4ZIN AC12 (S)
Series:MY(S)
Mount Type:Through Hole
Contact Material:Silver Alloy
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-55 °C
Coil Resistance:46 Ohm
Coil Current:106.5 mA, 91 mA
Coil Voltage:12 VAC
Power Consumption:1 - 1.2 VA
Contact Configuration:4PDT
Contact Current Rating:5 A
Switching Voltage:250 VAC
Contact Termination:Plug-In
SKU:OMIMY4ZIN AC12 (S)

Detailed Description

Introducing the SUPER MY MY4ZINAC12S Power Relay, a reliable component designed for robust performance in various applications. This Through Hole mount type relay features Silver Alloy contacts, ensuring efficient conductivity. With a maximum operating temperature of 70 °C and a wide operating range from -55 °C, it is suitable for use in diverse environments. The coil resistance of 46 Ohm, coil current of 106.5 mA (91 mA nominal), and coil voltage of 12 VAC make it energy-efficient. With a power consumption of 1 - 1.2 VA, it offers a balance of power efficiency and performance. The 4PDT contact configuration and 5 A contact current rating, along with a switching voltage of 250 VAC, provide versatile switching capabilities. The Plug-In contact termination allows for easy installation. Whether used in industrial machinery, automotive systems, or HVAC equipment, the MY4ZINAC12S guarantees reliable operation.