MY4ZIN AC220/240 (S)

Heilind Number:OMIMY4ZIN AC220/240 (S)
Manufacturer:Omron Industrial
Manufacturer Number:MY4ZIN AC220/240 (S)
ECAD Model:
3D Model

Description:

SUPER MY MY4ZINAC220240S

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial MY4ZIN AC220/240 (S)
Series:MY(S)
Mount Type:Through Hole
Contact Material:Silver Alloy
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-55 °C
Coil Resistance:18790 Ohm
Coil Current:4.2 mA, 4.6 mA, 4.8 mA, 5.3 mA
Coil Voltage:220/240 VAC
Power Consumption:0.9 - 1.1 VA
Contact Configuration:4PDT
Contact Current Rating:5 A
Switching Voltage:250 VAC
Contact Termination:Plug-In
SKU:OMIMY4ZIN AC220/240 (S)

Detailed Description

Introducing the SUPER MY MY4ZINAC220240S Power Relay, a reliable and efficient component designed for through-hole mounting in electronic systems. Featuring silver alloy contacts, this relay ensures high conductivity and durability. With a wide operating temperature range of -55°C to 70°C, it can perform flawlessly in various environments. The coil resistance of 18790 Ohms and coil current options of 4.2mA, 4.6mA, 4.8mA, and 5.3mA, along with a coil voltage of 220/240VAC, allow for flexible and efficient operation. The 4PDT contact configuration with a contact current rating of 5A and switching voltage of 250VAC make it suitable for power control applications. With plug-in contact termination, installation is quick and easy. The MY4ZINAC220240S is a dependable solution for power relay needs in a wide range of industries.