MY4ZIN AC24 (S)

Heilind Number:OMIMY4ZIN AC24 (S)
Manufacturer:Omron Industrial
Manufacturer Number:MY4ZIN AC24 (S)
ECAD Model:
3D Model

Description:

SUPER MY MY4ZINAC24S

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial MY4ZIN AC24 (S)
Series:MY(S)
Mount Type:Through Hole
Contact Material:Silver Alloy
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-55 °C
Coil Resistance:180 Ohm
Coil Current:46 mA, 53.8 mA
Coil Voltage:24 VAC
Power Consumption:1 - 1.2 VA
Contact Configuration:4PDT
Contact Current Rating:5 A
Switching Voltage:250 VAC
Contact Termination:Plug-In
SKU:OMIMY4ZIN AC24 (S)

Detailed Description

Introducing the SUPER MY MY4ZINAC24S Power Relay, part of the MY(S) series, designed for reliable performance in various applications. Featuring a Through Hole mount type and contact material of Silver Alloy, this relay ensures efficient connectivity. With a wide operating temperature range of -55°C to 70°C, it is suitable for use in diverse environments. The coil resistance of 180 Ohm and coil current of 46mA to 53.8mA, powered by 24VAC, guarantee optimal functionality. With a 4PDT contact configuration and a contact current rating of 5A, it offers robust switching capabilities. The Plug-In contact termination and switching voltage of 250VAC further enhance its versatility. With a power consumption of 1-1.2 VA, the MY4ZINAC24S is a dependable choice for power relay needs.