| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Omron Industrial |
| Manufacturer Part Number: | Omron Industrial MY4ZIN DC100/110 (S) |
| Series: | MY(S) |
| Mount Type: | Through Hole |
| Coil Current: | 9.0 mA, 9.9 mA |
| Coil Voltage: | 100/110 VAC |
| Coil Resistance: | 11100 Ohm |
| Contact Material: | Silver Alloy |
| Power Consumption: | 0.9 W |
| Switching Voltage: | 250 VAC |
| Contact Termination: | Plug-In |
| Contact Configuration: | 4PDT |
| Contact Current Rating: | 5 A |
| Maximum Operating Temperature: | 70 °C |
| Minimum Operating Temperature: | -55 °C |
| SKU: | OMIMY4ZIN DC100/110 (S) |
MY4ZIN DC100/110 (S)
| Heilind Number: | OMIMY4ZIN DC100/110 (S) |
| Manufacturer: | Omron Industrial |
| Manufacturer Number: | MY4ZIN DC100/110 (S) |
| ECAD Model: |
Specifications
Detailed Description
The MY4ZINDC100110S is a high-quality power relay designed for general-purpose applications. Featuring a 4PDT contact configuration with a contact current rating of 5A, this relay ensures reliable performance in various electrical systems. With a coil resistance of 11100 Ohm and a coil voltage of 100/110VAC, it operates efficiently with a low power consumption of 0.9W. The silver alloy contact material guarantees durable and efficient switching at a maximum voltage of 250VAC. RoHS compliant and suitable for through-hole mounting, the MY4ZINDC100110S is a versatile and dependable component for your relay needs.

