MY4ZIN DC12 (S)

Heilind Number:OMIMY4ZIN DC12 (S)
Manufacturer:Omron Industrial
Manufacturer Number:MY4ZIN DC12 (S)
ECAD Model:
3D Model

Description:

RELAY GEN PURPOSE 4PDT 3A 12V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial MY4ZIN DC12 (S)
Series:MY(S)
Mount Type:Socket Mount
Coil Current:75 mA
Coil Voltage:12 VDC
Coil Resistance:160 Ohm
Contact Material:Silver Alloy
Power Consumption:0.9 W
Switching Voltage:250 VAC
Contact Termination:Plug-In
Contact Configuration:4PDT
Contact Current Rating:5 A
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-55 °C
SKU:OMIMY4ZIN DC12 (S)

Detailed Description

The MY4ZINDC12S is a high-performance 4PDT relay designed for general-purpose applications. With a coil voltage of 12VDC and a coil resistance of 160 Ohm, this relay operates efficiently at a power consumption of 0.9W, making it ideal for energy-conscious projects. Featuring silver alloy contacts, it ensures reliable conductivity and longevity. The contact configuration of 4PDT allows for versatile switching capabilities, with a contact current rating of 5A and a switching voltage of 250VAC. Operating in a wide temperature range from -55°C to 70°C, this relay is suitable for diverse environments. Its plug-in contact termination simplifies installation. While not RoHS compliant, the MY4ZINDC12S guarantees high performance and durability in power relay applications.