MY4ZIN DC24 (S)

Heilind Number:OMIMY4ZIN DC24 (S)
Manufacturer:Omron Industrial
Manufacturer Number:MY4ZIN DC24 (S)
ECAD Model:
3D Model

Description:

RELAY GEN PURPOSE 4PDT 3A 24V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial MY4ZIN DC24 (S)
Series:MY(S)
Mount Type:Socket Mount
Coil Current:37.7 mA
Coil Voltage:24 VDC
Coil Resistance:636 Ohm
Contact Material:Silver Alloy
Power Consumption:0.9 W
Switching Voltage:250 VAC
Contact Termination:Plug-In
Contact Configuration:4PDT
Contact Current Rating:5 A
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-55 °C
SKU:OMIMY4ZIN DC24 (S)

Detailed Description

The MY4ZIN DC24 (S) is a reliable and versatile power relay designed for general purpose applications. Featuring a 4PDT contact configuration with a contact current rating of 5A, this relay ensures efficient and secure switching operations. With a coil voltage of 24VDC and a coil resistance of 636 Ohm, it offers optimal performance. The silver alloy contact material guarantees durability and excellent conductivity, while the plug-in contact termination allows for easy installation. RoHS compliant and suitable for a wide range of environments, this relay operates smoothly in temperatures ranging from -55°C to 70°C. Perfect for various power relay needs, the MY(S) series is a dependable choice for industrial and commercial settings.