MY4ZN-D2 DC24 (S)

Heilind Number:OMIMY4ZN-D2 DC24 (S)
Manufacturer:Omron Industrial
Manufacturer Number:MY4ZN-D2 DC24 (S)
ECAD Model:
3D Model

Description:

SUPER MYMY4ZND2DC24S

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial MY4ZN-D2 DC24 (S)
Series:MY(S)
Mount Type:Socket Mount
Contact Material:Silver Alloy
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-55 °C
Coil Resistance:662 Ohm
Coil Current:36.3 mA
Coil Voltage:24 VDC
Power Consumption:0.9 W
Contact Configuration:4PDT
Contact Current Rating:3 A
Switching Voltage:250 VAC
Contact Termination:Plug-In
SKU:OMIMY4ZN-D2 DC24 (S)

Detailed Description

Introducing the SUPER MYMY4ZND2DC24S, a high-performance power relay from our MY(S) series. This socket mount relay features contact material made of durable silver alloy, ensuring reliable conductivity. With a maximum operating temperature of 70°C and a minimum of -55°C, it's suitable for a wide range of environments. The 4PDT contact configuration allows for versatile switching capabilities, with a contact current rating of 3A and a switching voltage of 250VAC. The coil operates at 24VDC, with a low power consumption of 0.9W. With plug-in contact termination, installation is quick and easy. While not RoHS compliant, this relay is ideal for applications where high reliability is paramount. Upgrade to the MY4ZND2DC24S for efficient and robust power control.