MY4ZN1-D2 DC100/110 (S

Heilind Number:OMIMY4ZN1-D2 DC100/110 (S
Manufacturer:Omron Industrial
Manufacturer Number:MY4ZN1-D2 DC100/110 (S
ECAD Model:
3D Model

Description:

SUPER MY MY4ZN1D2DC100110S

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial MY4ZN1-D2 DC100/110 (S
Series:MY
Mount Type:DIN Rail Mount
Contact Material:Silver Alloy
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-55 °C
Coil Resistance:11000 Ohm
Coil Current:8.7 mA, 9.6 mA
Coil Voltage:100/110 VAC
Power Consumption:0.9 W
Contact Configuration:4PDT
Contact Current Rating:5 A
Coil Type:Latching
Switching Voltage:250 VAC
Contact Termination:Plug-In
SKU:OMIMY4ZN1-D2 DC100/110 (S

Detailed Description

Introducing the SUPER MY MY4ZN1D2DC100110S Power Relay, a vital component for efficient electrical control systems. With a DIN Rail Mount design, this relay ensures easy installation and secure placement. Crafted with Silver Alloy contact material, it guarantees reliable conductivity even in demanding environments. Operating flawlessly between -55°C to 70°C, it offers durability in varying conditions. The 4PDT contact configuration and 5A contact current rating enable versatile usage. Featuring a latching coil type and 100/110 VAC coil voltage, it consumes just 0.9W of power while delivering efficient performance. With Plug-In termination and a switching voltage of 250VAC, it suits a wide range of applications in the industrial and commercial sectors. The MY4ZN1D2DC100110S is a must-have for power relay systems where durability and performance are paramount.