MY4ZN1-D2 DC24 (S)

Heilind Number:OMIMY4ZN1-D2 DC24 (S)
Manufacturer:Omron Industrial
Manufacturer Number:MY4ZN1-D2 DC24 (S)
ECAD Model:
3D Model

Description:

SUPER MY MY4ZN1D2DC24S

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial MY4ZN1-D2 DC24 (S)
Series:MY(S)
Mount Type:Through Hole
Coil Current:37.7 mA
Coil Voltage:24 VDC
Coil Resistance:636 Ohm
Contact Material:Silver Alloy
Power Consumption:0.9 W
Switching Voltage:250 VAC
Contact Termination:Plug-In
Contact Configuration:4PDT
Contact Current Rating:5 A
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-55 °C
SKU:OMIMY4ZN1-D2 DC24 (S)

Detailed Description

Introducing the SUPER MY MY4ZN1D2DC24S Power Relay, a high-quality component designed for reliable performance in industrial and commercial applications. With a rugged Through Hole mount type and durable Silver Alloy contact material, this relay ensures long-lasting operation in harsh environments. Operating seamlessly between temperatures ranging from -55°C to 70°C, it offers optimal functionality in diverse settings. The 4PDT contact configuration, along with a 5A contact current rating and 250VAC switching voltage, guarantees efficient power control. Featuring Plug-In contact termination, installation is quick and easy. The coil resistance of 636 Ohm, coil current of 37.7 mA, and coil voltage of 24 VDC provide efficient power consumption at 0.9 W. Trust in the MY4ZN1D2DC24S for robust and dependable relay performance.