MY4ZN1-D2 DC48 (S)

Heilind Number:OMIMY4ZN1-D2 DC48 (S)
Manufacturer:Omron Industrial
Manufacturer Number:MY4ZN1-D2 DC48 (S)
ECAD Model:
3D Model

Description:

4PDT BIF REV POL W/DIODE MY4ZN1D2DC48S

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial MY4ZN1-D2 DC48 (S)
Series:MY(S)
Mount Type:Through Hole
Coil Current:18.8 mA
Coil Voltage:48 VDC
Coil Resistance:2560 Ohm
Contact Material:Silver Alloy
Power Consumption:0.9 W
Switching Voltage:250 VAC
Contact Termination:Plug-In
Contact Configuration:4PDT
Contact Current Rating:5 A
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-55 °C
SKU:OMIMY4ZN1-D2 DC48 (S)

Detailed Description

Introducing the MY4ZN1-D2 DC48 (S) Power Relay, a reliable solution for your electrical control needs. Designed for versatility, this relay is part of the MY(S) series, featuring a Through Hole mount type for easy installation. With its Silver Alloy contact material, it ensures efficient conductivity and durability. Operating flawlessly in temperatures ranging from -55°C to 70°C, this relay is suitable for a wide range of applications. Boasting a coil resistance of 2560 Ohm and a coil current of 18.8 mA, it offers optimal performance while consuming just 0.9 W of power. The 4PDT contact configuration and 5 A contact current rating make it ideal for switching applications, with a switching voltage of 250 VAC. With Plug-In contact termination, installation is a breeze. Whether you're in the industrial, automotive, or telecommunications sector, this high-quality relay is a dependable choice. Rest assured, the MY4ZN1-D2 DC48 (S) meets strict quality standards, though it is not classified as a hi-rel product.Upgrade your power relay system with the acronym: MY4ZN1D2DC48S.