MY4ZN AC24 (S)

Heilind Number:OMIMY4ZN AC24 (S)
Manufacturer:Omron Industrial
Manufacturer Number:MY4ZN AC24 (S)
ECAD Model:
3D Model

Description:

SUPER MY MY4ZNAC24S

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial MY4ZN AC24 (S)
Series:MY(S)
Mount Type:Socket Mount
Coil Current:46 mA, 53.8 mA
Coil Voltage:24 VAC
Coil Resistance:180 Ohm
Contact Material:Silver Alloy
Power Consumption:0.9 - 1.3 VA
Switching Voltage:250 VAC
Contact Termination:Plug-In
Contact Configuration:4PDT
Contact Current Rating:3 A
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-55 °C
SKU:OMIMY4ZN AC24 (S)

Detailed Description

Introducing the SUPER MY MY4ZNAC24S from our MY(S) series, a Socket Mount power relay designed for reliable performance in a wide range of applications. Crafted with silver alloy contact material, this relay ensures efficient conductivity and durability. Operating seamlessly in temperatures ranging from -55°C to 70°C, it offers versatility in various environments. With a coil resistance of 180 Ohm and a coil current of 46 mA, this relay guarantees efficient power consumption at 24 VAC. Boasting a 4PDT contact configuration, it can handle a contact current rating of 3 A and a switching voltage of 250 VAC, making it suitable for high-power applications. The Plug-In contact termination further enhances its convenience in installation. Trust in the MY4ZNAC24S for dependable relay performance.