MY4ZN DC100/110 (S)

Heilind Number:OMIMY4ZN DC100/110 (S)
Manufacturer:Omron Industrial
Manufacturer Number:MY4ZN DC100/110 (S)
ECAD Model:
3D Model

Description:

SUPER MY MY4ZNDC100110S

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial MY4ZN DC100/110 (S)
Series:MY(S)
Mount Type:Socket Mount
Contact Material:Silver Alloy
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-55 °C
Coil Resistance:11440 Ohm
Coil Current:8.7 mA, 9.6 mA
Coil Voltage:100/110 VAC
Power Consumption:0.9 W
Contact Configuration:4PDT
Contact Current Rating:3 A
Switching Voltage:250 VAC
Contact Termination:Plug-In
SKU:OMIMY4ZN DC100/110 (S)

Detailed Description

The SUPER MY MY4ZNDC100110S is a high-performance power relay designed for reliable switching in industrial applications. Part of the MY(S) series, this relay features a socket mount for easy installation. With contact material made of silver alloy, it ensures low contact resistance and long-term durability. Operating efficiently in temperatures ranging from -55 °C to 70 °C, it is suitable for use in various environments. The coil resistance of 11440 Ohm, coil current of 8.7 mA and 9.6 mA, and coil voltage of 100/110 VAC make it energy-efficient. The 4PDT contact configuration allows for versatile control options, with a contact current rating of 3 A and switching voltage of 250 VAC. Its plug-in contact termination simplifies connectivity. Ideal for power relay applications, the MY4ZNDC100110S guarantees optimal performance and reliability.