MY4ZN DC12 (S)

Heilind Number:OMIMY4ZN DC12 (S)
Manufacturer:Omron Industrial
Manufacturer Number:MY4ZN DC12 (S)
ECAD Model:
3D Model

Description:

SUPER MY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial MY4ZN DC12 (S)
Series:MY(S)
Mount Type:Socket Mount
Contact Material:Silver Alloy
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-55 °C
Coil Resistance:165 Ohm
Coil Current:72.7 mA
Coil Voltage:12 VDC
Power Consumption:0.9 W
Contact Configuration:4PDT
Contact Current Rating:3 A
Switching Voltage:250 VAC
Contact Termination:Plug-In
SKU:OMIMY4ZN DC12 (S)

Detailed Description

Introducing the MY4ZNDC12S Power Relay, a high-quality component designed for reliable switching in electronic systems. This Socket Mount relay, part of the MY(S) series, features Silver Alloy contacts ensuring optimal conductivity and longevity. With a wide operating temperature range from -55°C to 70°C, it is suitable for various environments. The 4PDT contact configuration allows for versatile control, while the 3A contact current rating and 250VAC switching voltage offer robust performance. RoHS compliant and featuring Plug-In contact termination, this relay is easy to integrate and environmentally friendly. Ideal for industrial and commercial applications, the MY4ZNDC12S combines efficiency and durability, making it a must-have in power relay systems.