MY4ZN DC24 (S)

Heilind Number:OMIMY4ZN DC24 (S)
Manufacturer:Omron Industrial
Manufacturer Number:MY4ZN DC24 (S)
ECAD Model:
3D Model

Description:

RELAY GEN PURPOSE 4PDT 3A 24V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial MY4ZN DC24 (S)
Series:MY(S)
Mount Type:Socket Mount
Contact Material:Silver Alloy
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-55 °C
Coil Resistance:662 Ohm
Coil Current:36.3 mA
Coil Voltage:24 VDC
Power Consumption:0.9 W
Contact Configuration:4PDT
Contact Current Rating:3 A
Switching Voltage:250 VAC
Contact Termination:Plug-In
SKU:OMIMY4ZN DC24 (S)

Detailed Description

The MY4ZNDC24S is a high-performance relay designed for general purpose applications. With a compact socket mount design, it offers easy installation and maintenance. Featuring a 4PDT contact configuration with silver alloy contacts, it ensures reliable and efficient operation. This relay can handle a contact current rating of 3A and switching voltage of 250VAC, making it suitable for a wide range of industrial and commercial settings. With a coil voltage of 24VDC and low power consumption of 0.9W, it offers energy efficiency without compromising performance. Operating in temperatures ranging from -55°C to 70°C, it is highly durable and reliable even in harsh environments. RoHS compliant and in stock, the MY4ZNDC24S is the perfect choice for your power relay needs.