MY4ZN DC6 (S)

Heilind Number:OMIMY4ZN DC6 (S)
Manufacturer:Omron Industrial
Manufacturer Number:MY4ZN DC6 (S)
ECAD Model:
3D Model

Description:

SUPER MY MY4ZNDC6S

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial MY4ZN DC6 (S)
Series:MY(S)
Mount Type:Through Hole
Contact Material:Silver Alloy
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-55 °C
Coil Resistance:39.8 Ohm
Coil Current:151 mA
Coil Voltage:6 VDC
Power Consumption:0.9 W
Contact Configuration:4PDT
Contact Current Rating:5 A
Switching Voltage:250 VAC
Contact Termination:Plug-In
SKU:OMIMY4ZN DC6 (S)

Detailed Description

Introducing the MY4ZNDC6S Power Relay, a high-performance component designed for reliable power switching in industrial applications. This Through Hole mount type relay features silver alloy contacts for enhanced conductivity and durability, ensuring seamless operation even in harsh environments. With a wide operating temperature range from -55°C to 70°C, it is suitable for use in a variety of settings. The 4PDT contact configuration allows for versatile switching capabilities, with a contact current rating of 5A and switching voltage of 250VAC. The plug-in contact termination simplifies installation, while the low coil resistance of 39.8 Ohm minimizes power consumption, making it an energy-efficient choice. Trust in the MY4ZNDC6S for efficient and dependable power relay solutions.