MYA-NA2 DC24

Heilind Number:OMIMYA-NA2 DC24
Manufacturer:Omron Industrial
Manufacturer Number:MYA-NA2 DC24
ECAD Model:
3D Model

Description:

2 4PDT GP RELAY 24VDC MYANA2DC24

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial MYA-NA2 DC24
Series:MY
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-55 °C
Coil Voltage:24 VDC
Switching Voltage:250 VAC
SKU:OMIMYA-NA2 DC24

Detailed Description

The MY Series Power Relay, MYA-NA2 DC24, is a reliable and versatile component designed for a wide range of applications. With a maximum operating temperature of 70 °C and a minimum of -55 °C, this relay ensures optimal performance in diverse environmental conditions. Featuring a coil voltage of 24 VDC and a switching voltage of 250 VAC, it offers efficient power control. As part of our hi_rel collection, it guarantees durability and stability in operation. Trust the MYANA2DC24 for seamless power relay functionality in your projects.