MYQ4Z-02 DC24

Heilind Number:OMIMYQ4Z-02 DC24
Manufacturer:Omron Industrial
Manufacturer Number:MYQ4Z-02 DC24
ECAD Model:
3D Model

Description:

4PDT,SESALED ,BI-CONTACT 24VDC MYQ4Z02DC24

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial MYQ4Z-02 DC24
Series:MY
Mount Type:PCB Mount
Coil Current:36.9 mA
Coil Voltage:24 VDC
Coil Resistance:650 Ohm
Contact Material:Silver
Power Consumption:0.9 W
Switching Voltage:150 VAC
Contact Termination:Solder
Contact Configuration:4PDT
Contact Current Rating:1 A
Maximum Operating Temperature:60 °C
Minimum Operating Temperature:-55 °C
SKU:OMIMYQ4Z-02 DC24

Detailed Description

Introducing the MYQ4Z-02 DC24 Power Relay, part of the high-performance MY series. This relay, with PCB mount type, features silver contact material for reliable conductivity. Operating at temperatures ranging from -55°C to 60°C, it ensures seamless functionality in diverse environments. The coil resistance of 650 Ohm, coil current of 36.9 mA, and coil voltage of 24 VDC guarantee efficient power consumption at 0.9 W. With a 4PDT contact configuration and a contact current rating of 1A, it offers robust switching capabilities. The contact termination is via solder, ensuring secure connections. Ideal for power applications, this relay is a dependable solution for various industries.