MYQ4Z-AC110/120

Heilind Number:OMIMYQ4Z-AC110/120
Manufacturer:Omron Industrial
Manufacturer Number:MYQ4Z-AC110/120
ECAD Model:
3D Model

Description:

4PDT SEALDBI-CONTACT110/120VAC

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial MYQ4Z-AC110/120
Series:MY
Mount Type:Socket Mount
Coil Current:10.8 mA, 8.4 mA, 9.2 mA, 9.9 mA
Coil Voltage:110/120 VAC
Coil Resistance:4430 Ohm
Contact Material:Silver
Power Consumption:0.9 - 1.3 VA
Switching Voltage:150 VAC
Contact Termination:Plug-In
Contact Configuration:4PDT
Contact Current Rating:1 A
Maximum Operating Temperature:60 °C
Minimum Operating Temperature:-55 °C
SKU:OMIMYQ4Z-AC110/120

Detailed Description

Introducing the MY Series Socket Mount Power Relay, featuring a Silver contact material for reliable performance. With a wide operating temperature range from -55 °C to 60 °C, this relay is suitable for a variety of applications. The 4PDT contact configuration allows for versatile switching capabilities, with a contact current rating of 1 A and a switching voltage of 150 VAC. The Plug-In contact termination makes installation quick and easy. With a coil resistance of 4430 Ohm and a coil current ranging from 8.4 mA to 10.8 mA, this relay operates efficiently at a coil voltage of 110/120 VAC. The power consumption ranges from 0.9 to 1.3 VA, making it a cost-effective solution for your power relay needs. Perfect for use in power systems, industrial equipment, and more.