MYQ4Z DC24

Heilind Number:OMIMYQ4Z DC24
Manufacturer:Omron Industrial
Manufacturer Number:MYQ4Z DC24
ECAD Model:
3D Model

Description:

4PDT,SEALED BI-CONTACT,24VDC MYQ4ZDC24

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial MYQ4Z DC24
Series:MY
Mount Type:Socket Mount
Coil Current:36.9 mA
Coil Voltage:24 VDC
Coil Resistance:650 Ohm
Contact Material:Silver
Power Consumption:0.9 W
Switching Voltage:150 VAC
Contact Termination:Plug-In
Contact Configuration:4PDT
Contact Current Rating:1 A
Maximum Operating Temperature:60 °C
Minimum Operating Temperature:-55 °C
SKU:OMIMYQ4Z DC24

Detailed Description

Introducing the MYQ4ZDC24 Power Relay, a high-performance component designed for reliable switching operations in various electronic applications. Featuring a Socket Mount design, this relay ensures easy installation and maintenance. With its Silver contact material, it guarantees efficient and durable conductivity. Operating at temperatures ranging from -55°C to 60°C, it offers versatility in both extreme cold and hot environments. The 4PDT contact configuration allows for multiple switching functions, while the contact current rating of 1A and switching voltage of 150VAC make it suitable for power control tasks. The Plug-In contact termination further enhances its convenience. With a coil resistance of 650 Ohm, current consumption of 36.9 mA, and voltage requirement of 24VDC, it offers optimal performance with a low power consumption of 0.9W. Perfect for use in power systems, industrial machinery, and more, the MYQ4ZDC24 is a dependable solution for your relay needs.