MYQ4ZN AC110/120

Heilind Number:OMIMYQ4ZN AC110/120
Manufacturer:Omron Industrial
Manufacturer Number:MYQ4ZN AC110/120
ECAD Model:
3D Model

Description:

RELAY GEN PURPOSE 4PDT 1A 120V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial MYQ4ZN AC110/120
Series:MY
Mount Type:Socket Mount
Contact Material:Silver
Maximum Operating Temperature:60 °C
Minimum Operating Temperature:-55 °C
Coil Resistance:4430 Ohm
Coil Current:10.8 mA, 8.4 mA, 9.2 mA, 9.9 mA
Coil Voltage:110/120 VAC
Power Consumption:0.9 - 1.3 VA
Contact Configuration:4PDT
Contact Current Rating:1 A
Switching Voltage:150 VAC
Contact Termination:Plug-In
SKU:OMIMYQ4ZN AC110/120

Detailed Description

The RELAY GEN PURPOSE 4PDT 1A 120V, part of the MY series, offers reliable power switching in industrial applications. With a socket mount design and silver contact material, it ensures secure connections. Operating between -55°C to 60°C, it withstands harsh environments. The coil resistance of 4430 Ohm and coil current options from 8.4 to 10.8 mA, along with a coil voltage of 110/120 VAC, provide efficient performance with a power consumption of 0.9-1.3 VA. Featuring a 4PDT contact configuration, it can handle up to 1A at 150 VAC, meeting safety standards. RoHS compliant and with plug-in contact termination, it guarantees environmental and installation suitability. In the category of Power Relays, this product, designated MYQ4ZNAC110120, offers high-quality and dependable relay functionality.