MYQ4ZN DC100/110

Heilind Number:OMIMYQ4ZN DC100/110
Manufacturer:Omron Industrial
Manufacturer Number:MYQ4ZN DC100/110
ECAD Model:
3D Model

Description:

RELAY GEN PURPOSE 4PDT 1A 110V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial MYQ4ZN DC100/110
Series:MY
Mount Type:Socket Mount
Contact Material:Silver
Maximum Operating Temperature:60 °C
Minimum Operating Temperature:-55 °C
Coil Resistance:11440 Ohm
Coil Current:8.7 mA, 9.6 mA
Coil Voltage:100/110 VAC
Power Consumption:0.9 W
Contact Configuration:4PDT
Contact Current Rating:1 A
Switching Voltage:150 VAC
Contact Termination:Plug-In
SKU:OMIMYQ4ZN DC100/110

Detailed Description

The RELAY GEN PURPOSE 4PDT 1A 110V from the MY series is a reliable and versatile power relay designed for efficient socket mounting. Its silver contact material ensures optimal conductivity, while offering a high switching voltage of 150 VAC. With a wide operating temperature range spanning from -55°C to 60°C, this relay is suitable for various industrial applications. Featuring a 4PDT contact configuration and a contact current rating of 1A, it guarantees efficient power transmission. RoHS compliant and with plug-in contact termination, the MYQ4ZNDC100/110 relay prioritizes both performance and environmental responsibility. Its low coil resistance of 11440 Ohm and coil current of 8.7-9.6 mA, operating at a power consumption of 0.9 W, make it an energy-efficient solution for power relay needs. The acronym MYQ4ZNDC100/110 signifies its distinct model, ensuring easy identification in a range of products.