| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Omron Electric |
| Manufacturer Part Number: | Omron Electric G2RG-2A-X DC24 |
| Series: | G2RG-X |
| Mount Type: | PCB Mount |
| Contact Material: | Silver Alloy |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -40 °C |
| Coil Resistance: | 720 Ohm |
| Coil Current: | 33.3 mA |
| Coil Voltage: | 24 VDC |
| Power Consumption: | 800 mW |
| Contact Configuration: | DPST-NO |
| Contact Current Rating: | 10 A |
| Switching Voltage: | 380 VAC |
| Contact Termination: | Solder |
| SKU: | OMRG2RG-2A-X DC24 |
G2RG-2A-X DC24
Specifications
Detailed Description
Introducing the G2RG-2A-X DC24 Power Relay, a high-performance component from the G2RG-X series designed for PCB mounting. Featuring silver alloy contact material, this relay ensures reliable conductivity even in demanding environments with a maximum operating temperature of 85°C and a minimum of -40°C. With a coil resistance of 720 Ohm and a low coil current of 33.3 mA at 24 VDC, it offers efficient power consumption at 800 mW. The DPST-NO contact configuration allows for a 10 A current rating and switching voltage of 380 VAC, making it suitable for a wide range of applications. RoHS compliant and terminated with solder contacts, this product guarantees both performance and environmental responsibility. Whether for industrial or commercial use, the G2RG-2A-X DC24 is a dependable solution for power relay needs.

