| Attribute | Value |
|---|---|
| Manufacturer: | Omron Electric |
| Manufacturer Part Number: | Omron Electric G2RL-14 DC5 BY OMB |
| Part Aliases: | G2RL-14 DC5 |
| SKU: | OMRG2RL-14 DC5 BY OMB |
G2RL-14 DC5 BY OMB
| Heilind Number: | OMRG2RL-14 DC5 BY OMB |
| Manufacturer: | Omron Electric |
| Manufacturer Number: | G2RL-14 DC5 BY OMB |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
General Purpose Relay, Standard, SPDT, Sealed, 12 A, 5 VDC

