| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Omron Electric |
| Manufacturer Part Number: | Omron Electric G2RL-1A-E DC12 |
| Series: | G2RL |
| Mount Type: | PCB Mount |
| Coil Current: | 33.3 mA |
| Coil Voltage: | 12 VDC |
| Coil Resistance: | 360 Ohm |
| Contact Material: | Silver Alloy |
| Power Consumption: | 400 mW |
| Switching Voltage: | 440 VAC |
| Contact Termination: | Solder |
| Contact Configuration: | SPST-NO |
| Contact Current Rating: | 12 A |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -40 °C |
| Part Aliases: | G2RL-1A-E DC12 |
| SKU: | OMRG2RL-1A-E DC12 BY OMB |
G2RL-1A-E DC12
Specifications
Detailed Description
Introducing the OMRG2RL-1A-E DC12 General Purpose Relay, a high-capacity solution designed for efficient power management in various applications. This SPST-NO relay features flux protection, ensuring reliable performance even in demanding environments. With a contact rating of 16 A at 12 VDC and UL Class B protection, it guarantees safe and efficient operation. The PCB mount design, along with silver alloy contact material, offers durability and easy installation. Operating at temperatures ranging from -40 °C to 85 °C, this relay is suitable for a wide range of settings. With a coil resistance of 360 Ohm and a low power consumption of 400 mW, it provides energy-efficient control. Ideal for HVAC systems and other high-power applications, the OMRG2RL-1A-E DC12 is a dependable choice for your relay needs.

