| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Omron Electric |
| Manufacturer Part Number: | Omron Electric G2RL-1A4-E DC12 |
| Series: | G2RL |
| Mount Type: | PCB Mount |
| Coil Current: | 33.3 mA |
| Coil Voltage: | 12 VDC |
| Coil Resistance: | 360 Ohm |
| Contact Material: | Silver Alloy |
| Power Consumption: | 400 mW |
| Switching Voltage: | 440 VAC |
| Contact Termination: | Solder |
| Contact Configuration: | SPST-NO |
| Contact Current Rating: | 12 A |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -40 °C |
| Part Aliases: | G2RL-1A4-E DC12 |
| SKU: | OMRG2RL-1A4-E DC12 BY OMB |
G2RL-1A4-E DC12
Specifications
Detailed Description
Introducing the OMRG2RL-1A4-E DC12 General Purpose Relay, a high-capacity solution for your electronic control needs. This SPST-NO relay is sealed for enhanced durability and offers a 16A contact current rating at 12VDC. Designed for PCB mount installations, it features silver alloy contacts and operates efficiently in a wide temperature range from -40°C to 85°C. With a low coil resistance of 360 Ohm and a power consumption of 400mW, this relay is both energy-efficient and reliable. Perfect for HVAC applications and beyond, the G2RL Series relay guarantees superior performance with its 440VAC switching voltage capability. RoHS compliant and featuring solder contact termination, this product ensures environmental responsibility and easy installation. Trust in the G2RL-1A4-E DC12 for seamless electronic control in various settings.

