G2RL-2-HA DC12 BY OMB

Heilind Number:OMRG2RL-2-HA DC12 BY OMB
Manufacturer:Omron Electric
Manufacturer Number:G2RL-2-HA DC12 BY OMB
ECAD Model:
3D Model

Description:

PCB POWER RELAY POWER RELAYS

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Electric
Manufacturer Part Number:Omron Electric G2RL-2-HA DC12 BY OMB
Series:G2RL
Mount Type:PCB Mount
Contact Material:Silver Alloy
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
Coil Resistance:360 Ohm
Coil Current:33.3 mA
Coil Voltage:12 VDC
Power Consumption:400 mW
Contact Configuration:DPDT
Contact Current Rating:8 A
Switching Voltage:440 VAC
Contact Termination:Solder
SKU:OMRG2RL-2-HA DC12 BY OMB

Detailed Description

Introducing the G2RL-2-HA DC12 BY OMB, a high-performance PCB power relay designed for robust and reliable power control applications. Part of the G2RL series, this relay offers seamless PCB mounting with silver alloy contacts for enhanced conductivity and durability. Operating flawlessly in temperatures ranging from -40°C to 85°C, it ensures consistent performance in various environments. With a coil resistance of 360 Ohm and coil current of 33.3 mA at 12 VDC, the power consumption is optimized at 400 mW. Featuring a DPDT contact configuration, it can handle a contact current rating of 8 A and switching voltage of 440 VAC. Solder termination guarantees secure connections, making it ideal for industrial settings. Trust in the G2RL-2-HA DC12 BY OMB for efficient power relay solutions.