G2RL-24 DC12

Heilind Number:OMRG2RL-24 DC12 BY OMB
Manufacturer:Omron Electric
Manufacturer Number:G2RL-24 DC12
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

General Purpose Relay, Standard, DPDT, Sealed, 8 A, 12 VDC, UL Class B Protection

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Electric
Manufacturer Part Number:Omron Electric G2RL-24 DC12
Series:G2RL
Mount Type:PCB Mount
Coil Current:33.3 mA
Coil Voltage:12 VDC
Coil Resistance:360 Ohm
Contact Material:Silver Alloy
Power Consumption:400 mW
Switching Voltage:440 VAC
Contact Termination:Solder
Contact Configuration:DPDT
Contact Current Rating:8 A
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
Part Aliases:G2RL-24 DC12
SKU:OMRG2RL-24 DC12 BY OMB

Detailed Description

The G2RL-24 DC12 is a high-quality general purpose relay designed for reliable performance in various applications. Featuring a standard DPDT configuration, this sealed relay can handle up to 8 A of current at 12 VDC. With UL Class B protection, it ensures safety and compliance. The G2RL series relay is PCB mountable and constructed with durable silver alloy contacts. Operating efficiently in temperatures ranging from -40°C to 85°C, it is suitable for both indoor and outdoor use. Boasting a coil resistance of 360 Ohm and a low coil current of 33.3 mA, it offers energy-efficient operation at a power consumption of 400 mW. The DPDT contact configuration allows for versatile switching options, and with a contact current rating of 8 A and a switching voltage of 440 VAC, it is capable of handling heavy loads. RoHS compliant and featuring solder termination, this relay is environmentally friendly and easy to install. Perfect for HVAC systems and other industrial applications, the G2RL-24 DC12 provides reliable control and performance.