| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Omron Electric |
| Manufacturer Part Number: | Omron Electric G2RL-24 DC24 |
| Series: | G2RL |
| Mount Type: | PCB Mount |
| Contact Material: | Silver Alloy |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -40 °C |
| Coil Resistance: | 1440 Ohm |
| Coil Current: | 16.7 mA |
| Coil Voltage: | 24 VDC |
| Power Consumption: | 400 mW |
| Contact Configuration: | DPDT |
| Contact Current Rating: | 8 A |
| Switching Voltage: | 440 VAC |
| Contact Termination: | Solder |
| Part Aliases: | G2RL-24 DC24 |
| SKU: | OMRG2RL-24 DC24 BY OMB |
G2RL-24 DC24
Specifications
Detailed Description
The OMRG2RL-24 DC24 by OMB is a high-quality General Purpose Relay designed for standard applications. This Double Pole Double Throw (DPDT) relay features a sealed construction for reliable performance. Operating at 24 VDC, it offers a contact current rating of 8 A, making it suitable for a variety of power relay tasks. With UL Class B Protection and a switching voltage of 440 VAC, this relay ensures safety and efficiency in operation. The G2RL series relay is PCB mountable and boasts silver alloy contact material for enhanced durability. With a wide operating temperature range from -40 °C to 85 °C, it is suitable for use in diverse environments. The OMRG2RL-24 DC24 is RoHS compliant, meeting environmental standards. This product, also known as G2RL-24 DC24, is ideal for HVAC applications and is a reliable component in the G2RL Series.

