| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Omron Electric |
| Manufacturer Part Number: | Omron Electric G2RL-24 DC5 |
| Series: | G2RL |
| Mount Type: | PCB Mount |
| Contact Material: | Silver Alloy |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -40 °C |
| Coil Resistance: | 62.5 Ohm |
| Coil Current: | 80 mA |
| Coil Voltage: | 5 VDC |
| Power Consumption: | 400 mW |
| Contact Configuration: | DPDT |
| Contact Current Rating: | 8 A |
| Switching Voltage: | 440 VAC |
| Contact Termination: | Solder |
| Part Aliases: | G2RL-24 DC5 |
| SKU: | OMRG2RL-24 DC5 BY OMB |
G2RL-24 DC5
Specifications
Detailed Description
Introducing the G2RL-24 DC5, a high-performance General Purpose Relay designed for standard applications. This Double-Pole, Double-Throw (DPDT) relay features a sealed construction for enhanced durability and reliability in various operating environments. With a contact current rating of 8 A and a switching voltage of 440 VAC, it ensures efficient power control. The UL Class B Protection certification guarantees safety and compliance with industry standards. Perfect for PCB mounting, this relay offers easy installation with solder termination. Operating seamlessly between -40 °C and 85 °C, it is ideal for a wide range of industrial and commercial applications, including HVAC systems. The G2RL Series is known for its quality and performance, making this relay a must-have component for your projects. Rest assured, it is RoHS compliant, reflecting our commitment to environmental responsibility. Elevate your power relay solutions with the G2RL-24 DC5.

