G2RL-2A4 DC24

Heilind Number:OMRG2RL-2A4 DC24 BY OMB
Manufacturer:Omron Electric
Manufacturer Number:G2RL-2A4 DC24
ECAD Model:
3D Model

Description:

RELAY GEN PURPOSE DPST 8A 24V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Electric
Manufacturer Part Number:Omron Electric G2RL-2A4 DC24
Series:G2RL
Mount Type:PCB Mount
Contact Material:Silver Alloy
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
Coil Resistance:1440 Ohm
Coil Current:16.7 mA
Coil Voltage:24 VDC
Power Consumption:400 mW
Contact Configuration:DPST-NO
Contact Current Rating:8 A
Switching Voltage:440 VAC
Contact Termination:Solder
Part Aliases:G2RL-2A4 DC24
SKU:OMRG2RL-2A4 DC24 BY OMB

Detailed Description

The G2RL-2A4 DC24 is a reliable general-purpose relay designed for efficient power switching in electronic applications. With a double-pole, single-throw configuration and a contact current rating of 8A, this relay ensures robust performance. It operates at a coil voltage of 24VDC, drawing a low coil current of 16.7mA and consuming just 400mW of power. The contact material, made of silver alloy, guarantees high conductivity and durability. Suitable for PCB mounting and featuring solder terminations, installation is hassle-free. Operating within a wide temperature range from -40°C to 85°C, this relay is versatile and dependable in diverse environments. With RoHS compliance and the part aliases G2RL-2A4 DC24, it meets international standards for environmental responsibility and ease of identification. Whether in industrial machinery, automotive systems, or household appliances, the G2RL-2A4 DC24 is the ideal choice for seamless relay functionality.