G2RL-2A4 DC9 BY OMB

Heilind Number:OMRG2RL-2A4 DC9 BY OMB
Manufacturer:Omron Electric
Manufacturer Number:G2RL-2A4 DC9 BY OMB
ECAD Model:
3D Model

Description:

PCB POWER RELAY POWER RELAYS

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Electric
Manufacturer Part Number:Omron Electric G2RL-2A4 DC9 BY OMB
Series:G2RL
Mount Type:PCB Mount
Contact Material:Silver Alloy
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
Coil Voltage:9 VDC
Power Consumption:400 mW
Contact Configuration:DPST-NO
Contact Current Rating:8 A
Switching Voltage:440 VAC
Contact Termination:Solder
SKU:OMRG2RL-2A4 DC9 BY OMB

Detailed Description

Introducing the G2RL-2A4 DC9 BY OMB PCB Power Relay, a high-performance solution for your power relay needs. This relay, part of the G2RL series, offers reliable operation with a contact material made of Silver Alloy. With a wide operating temperature range from -40°C to 85°C, it is suitable for various environments. The coil voltage of 9 VDC and low power consumption of 400 mW make it energy-efficient. Featuring a DPST-NO contact configuration and a contact current rating of 8 A at 440 VAC, it ensures robust performance. The solder termination method simplifies installation on PCBs. Trust in the G2RL-2A4 DC9 BY OMB for efficient and durable power relay functionality in your applications.