| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Omron Electric |
| Manufacturer Part Number: | Omron Electric G2RL-1A-E2-CV-HA DC12 |
| Series: | G2RL |
| Mount Type: | PCB Mount |
| Contact Material: | Silver Alloy |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -40 °C |
| Coil Resistance: | 360 Ohm |
| Coil Current: | 33.3 mA |
| Coil Voltage: | 12 VDC |
| Power Consumption: | 400 mW |
| Contact Configuration: | SPST-NO |
| Contact Current Rating: | 12 A |
| Switching Voltage: | 440 VAC |
| Contact Termination: | Solder |
| Part Aliases: | G2RL-1A-E2-CV-HA DC12 |
| SKU: | OMRG2RL1AE2CVHA DC12BYOMB |
G2RL-1A-E2-CV-HA DC12
Specifications
Detailed Description
The G2RL-1A-E2-CV-HA DC12 is a high-capacity General Purpose Relay designed for reliable performance in various applications. Featuring a Single Pole Single Throw Normally Open (SPST-NO) configuration with flux protection, this relay can handle a contact current rating of 12 A and a switching voltage of 440 VAC. With a coil resistance of 360 Ohm and a low coil current of 33.3 mA at 12 VDC, it offers efficient operation with a power consumption of 400 mW. The silver alloy contact material ensures durability, while its PCB mount design and solder termination make it easy to install. Operating in temperatures ranging from -40 °C to 85 °C, it is suitable for both indoor and outdoor use. RoHS compliant and part of the G2RL series, this relay is a dependable component for HVAC systems and other power relay applications.

