| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Omron Electric |
| Manufacturer Part Number: | Omron Electric G2RL-1A-E2-CV-HA DC5 |
| Series: | G2RL |
| Mount Type: | PCB Mount |
| Contact Material: | Silver Alloy |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -40 °C |
| Coil Resistance: | 62.5 Ohm |
| Coil Current: | 80 mA |
| Coil Voltage: | 5 VDC |
| Power Consumption: | 400 mW |
| Contact Configuration: | SPST-NO |
| Contact Current Rating: | 12 A |
| Switching Voltage: | 440 VAC |
| Contact Termination: | Solder |
| Part Aliases: | G2RL-1A-E2-CV-HA DC5 |
| SKU: | OMRG2RL1AE2CVHA DC5BYOMB |
G2RL-1A-E2-CV-HA DC5
Specifications
Detailed Description
The G2RL-1A-E2-CV-HA DC5 is a high-capacity General Purpose Relay designed for efficient switching in various applications. With a Single Pole Single Throw Normally Open configuration, it ensures reliable performance. Featuring Flux Protection and a contact material of Silver Alloy, it guarantees durability. Operating at a maximum temperature of 85°C and a minimum of -40°C, it can withstand harsh environments. The coil resistance of 62.5 Ohm and a current of 80 mA, along with a coil voltage of 5 VDC, make it energy-efficient. With a contact current rating of 12 A and a switching voltage of 440 VAC, it is suitable for power relay applications. RoHS compliant and with solder contact termination, it meets environmental standards. The G2RL1AE2CVHADC5 is part of the G2RL series, ideal for HVAC systems, ensuring high performance and longevity.

