| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Omron Electric |
| Manufacturer Part Number: | Omron Electric G3VM-101AR1 |
| Series: | G3VM |
| Mount Type: | PCB Mount |
| Load Current: | 2 A |
| Load Voltage: | 100 V |
| Output Device: | MOSFET |
| Contact Termination: | Solder |
| On-State Resistance: | 200 mOhm |
| Contact Configuration: | SPST-NO |
| Maximum Operating Temperature: | 110 °C |
| Minimum Operating Temperature: | -40 °C |
| SKU: | OMRG3VM-101AR1 |
G3VM-101AR1
Specifications
Detailed Description
The G3VM-101AR1, part of the G3VM series, is a high-performance PCB mount solid state relay designed for reliable switching operations in a wide range of applications. With a robust construction and a maximum operating temperature of 110°C, it ensures durability and efficiency even in demanding environments. Featuring a contact configuration of SPST-NO and an output device of MOSFET, this relay provides seamless control of circuits. The solder contact termination guarantees secure connections, while its load current rating of 2A and load voltage of 100V make it suitable for various power requirements. With an on-state resistance of 200 mOhm, it minimizes power loss and enhances overall performance. The G3VM101AR1 is a dependable choice for solid state relay needs, offering quality and precision in every operation.

