| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Omron Electric |
| Manufacturer Part Number: | Omron Electric G3VM-101BR1 |
| Series: | G3VM |
| Mount Type: | PCB Mount |
| Maximum Operating Temperature: | 110 °C |
| Minimum Operating Temperature: | -40 °C |
| Contact Configuration: | SPST-NO |
| Output Device: | MOSFET |
| Contact Termination: | Solder |
| Load Current: | 35 A |
| Load Voltage: | 100 V |
| On-State Resistance: | 80 mOhm |
| SKU: | OMRG3VM-101BR1 |
G3VM-101BR1
Specifications
Detailed Description
Introducing the G3VM-101BR1, a high-performance solid state relay from the G3VM series. Designed for PCB mount installation, this relay operates flawlessly in a wide temperature range from -40°C to 110°C. Featuring a SPST-NO contact configuration, it guarantees reliable switching with a load current capacity of 35 A and a load voltage of 100 V. The output device, a MOSFET, ensures efficient performance with an on-state resistance of 80 mOhm. With solder termination for easy installation, this relay is a crucial component for various applications in the industrial and automation sectors. Upgrade your systems with the G3VM101BR1 for enhanced reliability and performance.

