G3VM-101CR

Heilind Number:OMRG3VM-101CR
Manufacturer:Omron Electric
Manufacturer Number:G3VM-101CR
ECAD Model:
3D Model

Description:

MOS-FET RELAY SIGNAL RELAYS

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Electric
Manufacturer Part Number:Omron Electric G3VM-101CR
Series:G3VM
Mount Type:PCB Mount
Load Current:3 A
Load Voltage:100 V
Output Device:MOSFET
Contact Termination:Solder
On-State Resistance:0.15 Ohm
Contact Configuration:SPST-NO
Maximum Operating Temperature:110 °C
Minimum Operating Temperature:-40 °C
SKU:OMRG3VM-101CR

Detailed Description

Introducing the G3VM-101CR, a high-performance MOS-FET Relay from the G3VM series. Designed for efficient signal relay applications, this PCB mount relay operates flawlessly in a wide temperature range from -40°C to 110°C. Featuring a single-pole, single-throw normally open contact configuration, it ensures reliable switching. The output device, a MOSFET, guarantees smooth and low resistance connectivity with an on-state resistance of just 0.15 Ohm. With a load current capacity of 3A and load voltage of 100V, it can handle demanding tasks with ease. The contact termination is solder-based, providing secure and durable connections. Whether it's in industrial control systems or automotive electronics, the G3VM101CR excels, offering top-notch performance in a compact and efficient package.