G3VM-101DR1(TR05)

Heilind Number:OMRG3VM-101DR1(TR05)
Manufacturer:Omron Electric
Manufacturer Number:G3VM-101DR1(TR05)
ECAD Model:
3D Model

Description:

MOSFET RELAY,2A,100V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Electric
Manufacturer Part Number:Omron Electric G3VM-101DR1(TR05)
Series:G3VM
Mount Type:PCB Mount
Load Current:2 A
Load Voltage:100 V
Output Device:MOSFET
Contact Termination:Solder
On-State Resistance:200 mOhm
Contact Configuration:SPST-NO
Maximum Operating Temperature:110 °C
Minimum Operating Temperature:-40 °C
SKU:OMRG3VM-101DR1(TR05)

Detailed Description

The G3VM-101DR1(TR05) Solid State Relay is a high-performance electronic component designed for efficient switching in PCB-mounted applications. Operating smoothly within a wide temperature range from -40°C to 110°C, this relay guarantees reliable performance in diverse environments. Featuring a single-pole, single-throw normally open contact configuration, it ensures seamless control of circuit connections. With a load current capacity of 2A and load voltage rating of 100V, it is suitable for a variety of low-power switching tasks. The MOSFET output device, with an on-state resistance of 200 mOhm, offers fast and efficient switching. RoHS compliant and terminated with solder contacts, this relay is not only environmentally friendly but also easy to install. Perfect for applications in the industrial, automotive, and consumer electronics sectors, the G3VM101DR1TR05 is a dependable choice for solid-state relay needs.