| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Omron Electric |
| Manufacturer Part Number: | Omron Electric G3VM-101ER1(TR05) |
| Series: | G3VM |
| Mount Type: | Surface Mount |
| Maximum Operating Temperature: | 110 °C |
| Minimum Operating Temperature: | -40 °C |
| Contact Configuration: | SPST-NO |
| Output Device: | MOSFET |
| Contact Termination: | Solder |
| Load Current: | 35 A |
| Load Voltage: | 100 V |
| On-State Resistance: | 80 mOhm |
| SKU: | OMRG3VM-101ER1(TR05) |
G3VM-101ER1(TR05)
Specifications
Detailed Description
Introducing the G3VM-101ER1(TR05) Solid State Relay, a high-performance surface mount device designed for robust and efficient switching operations. With a contact configuration of SPST-NO and an output device of MOSFET, this relay guarantees reliable performance in a variety of electronic applications. Operating effortlessly between temperatures as low as -40°C and as high as 110°C, it is suitable for use in diverse environmental conditions. The G3VM series ensures seamless connectivity with solder contact termination. Capable of handling a load current of 35A and a load voltage of 100V, this relay offers superior power management. Its low on-state resistance of 80mOhm enhances efficiency. Trust the G3VM-101ER1(TR05) for precision and durability in your relay systems.

