G3VM-101FR

Heilind Number:OMRG3VM-101FR
Manufacturer:Omron Electric
Manufacturer Number:G3VM-101FR
ECAD Model:
3D Model

Description:

MOS-FET RELAY SIGNAL RELAYS

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Electric
Manufacturer Part Number:Omron Electric G3VM-101FR
Series:G3VM
Mount Type:PCB Mount
Maximum Operating Temperature:110 °C
Minimum Operating Temperature:-40 °C
Contact Configuration:SPST-NO
Output Device:MOSFET
Contact Termination:Solder
Load Current:3 A
Load Voltage:100 V
On-State Resistance:0.15 Ohm
SKU:OMRG3VM-101FR

Detailed Description

Introducing the G3VM-101FR, a high-performance MOS-FET Relay from the G3VM series. Designed for PCB mounting, this relay operates flawlessly in a wide temperature range from -40°C to 110°C, making it suitable for diverse applications. With a contact configuration of SPST-NO and a load current of 3A at 100V, it ensures efficient power transmission. The output device, a MOSFET, guarantees reliable performance. Featuring RoHS compliance and solder termination, it meets environmental standards and offers easy installation. With an on-state resistance of 0.15 Ohm, this relay delivers precise and stable signal transmission. Perfect for use in various industries, the G3VM101FR is a top choice for solid-state relay solutions.