| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Omron Electric |
| Manufacturer Part Number: | Omron Electric G3VM-101HR |
| Series: | G3VM |
| Mount Type: | Surface Mount |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -40 °C |
| Contact Configuration: | SPST-NO |
| Output Device: | MOSFET |
| Contact Termination: | Solder |
| Load Current: | 1.4 mA |
| Load Voltage: | 100 V |
| On-State Resistance: | 0.2 Ohm |
| SKU: | OMRG3VM-101HR |
G3VM-101HR
| Heilind Number: | OMRG3VM-101HR |
| Manufacturer: | Omron Electric |
| Manufacturer Number: | G3VM-101HR |
| ECAD Model: |
Specifications
Detailed Description
The G3VM-101HR is a reliable solid-state relay designed for high-performance applications. With a SPST-NO contact configuration and a load voltage of 100V, this relay ensures seamless switching operations. Its surface mount design and solder termination make for easy and secure installation. Featuring a low on-state resistance of 0.2 Ohm, it guarantees efficient power transfer with minimal loss. Operating in a wide temperature range from -40°C to 85°C, this relay is suitable for use in diverse environmental conditions. Perfect for industrial and commercial setups, the G3VM series relay is a dependable solution for your switching needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/01/2016 | REL-170 - Change of packing label print due to addition of MSL (Moisture Sensitivity Level) indication. | Download | |||

